-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3315015
|
Farnell | RES, 1K65, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 15000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0169 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03F1651V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03F1651V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03F1651V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03F1651V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D1106038B1651FP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | ERJU03F1651V vs D1106038B1651FP5 |
RTT031651FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | ERJU03F1651V vs RTT031651FP2 |
RMF06FT1651 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | ERJU03F1651V vs RMF06FT1651 |
CRCW06031001K651%RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | ERJU03F1651V vs CRCW06031001K651%RT1 |
232270461652 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU03F1651V vs 232270461652 |
CAR06F1651CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ERJU03F1651V vs CAR06F1651CT |
CDP06031K651%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU03F1651V vs CDP06031K651%100PPM/KKP20 |
RM06F1651CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ERJU03F1651V vs RM06F1651CTDK |
WF06P1651FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1650ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJU03F1651V vs WF06P1651FTLV |
CDF06031K651%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1650ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU03F1651V vs CDF06031K651%100PPM/KNS |