-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70624461
|
RS | ERJU03 Series Thick Film Resistor 0603 Case 24kOhms 0.1W +/-100ppm/degC | Panasonic Electronic Components ERJU03F2402V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0180 / $0.0220 | RFQ |
DISTI #
ERJU03F2402V
|
Avnet Abacus | SMD Chip Resistor, 24 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJU03F2402V) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03F2402V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03F2402V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 24000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03F2402V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03F2402V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X2402FQLJ | Fixed Resistor, 0.1W, 24000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJU03F2402V vs WR06X2402FQLJ |
232270482403 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU03F2402V vs 232270482403 |
CR0603-10W-2402FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJU03F2402V vs CR0603-10W-2402FT-13 |
MR06X2402FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJU03F2402V vs MR06X2402FTL |
CR16-2402FL | Fixed Resistor | ASJ Holdings Limited | ERJU03F2402V vs CR16-2402FL |
CRCW060324K0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJU03F2402V vs CRCW060324K0FKEAC |
WCR0603-24KFI | Fixed Resistor, 0.1W, 24000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | ERJU03F2402V vs WCR0603-24KFI |
232270462403 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU03F2402V vs 232270462403 |
CR16-2402-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | ERJU03F2402V vs CR16-2402-FL |
WR06X2402FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 24000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | ERJU03F2402V vs WR06X2402FBL |