-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Thick Film Resistors - SMD 0603 1% 301ohm Anti-Sulfur AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.0113 / $0.0131 | Buy Now |
DISTI #
ERJU03F3010V
|
Avnet Abacus | RES THKFLM ANTI-SULFURATED 0603 301 OHM 1% SMD - Tape and Reel (Alt: ERJU03F3010V) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU03F3010V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU03F3010V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ERJU03F3010V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU03F3010V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0603301R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJU03F3010V vs CDP0603301R1%100PPM/KNP5 |
CR163010F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | ERJU03F3010V vs CR163010F |
RMCS0603FT301R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJU03F3010V vs RMCS0603FT301R |
CR0603-10W-3010FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | ERJU03F3010V vs CR0603-10W-3010FT-13 |
CR-03FLA--301R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | ERJU03F3010V vs CR-03FLA--301R |
CR0603-10W-3010FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | ERJU03F3010V vs CR0603-10W-3010FPT-13 |
CRCW0603301RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJU03F3010V vs CRCW0603301RFKEAC |
BCTS000603-3010FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | ERJU03F3010V vs BCTS000603-3010FTP |
CRCW0603301RFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | ERJU03F3010V vs CRCW0603301RFKTA |
CRCW0603301RFKEL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 301ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJU03F3010V vs CRCW0603301RFKEL |