-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70624200
|
RS | ERJ Series Thick Film Resistor 0805 Case 160Ohms +/-1% 0.125W +/-100ppm/degC | Panasonic Electronic Components ERJU06F1600V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0240 / $0.0300 | RFQ |
DISTI #
ERJU06F1600V
|
TME | Resistor: thick film, SMD, 0805, 160Ω, 750mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0171 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU06F1600V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU06F1600V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJU06F1600V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU06F1600V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRR10EZPF1600 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJU06F1600V vs TRR10EZPF1600 |
PWC0805-160RF | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 160ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | ERJU06F1600V vs PWC0805-160RF |
CQ05S8F1600T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJU06F1600V vs CQ05S8F1600T5E |
CRGCQ0805F160R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | ERJU06F1600V vs CRGCQ0805F160R |
SFR10EZPF1600 | Fixed Resistor, 0.125W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJU06F1600V vs SFR10EZPF1600 |
RMC1/10K161FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJU06F1600V vs RMC1/10K161FTP |
RMGW20K161FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJU06F1600V vs RMGW20K161FB |
MCR10PZHIF1600 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJU06F1600V vs MCR10PZHIF1600 |
WCR-WCR0805LF-1600-F-P-LT | Fixed Resistor, 0.125W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | ERJU06F1600V vs WCR-WCR0805LF-1600-F-P-LT |
MCR10EZPF1600 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 160ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJU06F1600V vs MCR10EZPF1600 |