-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70624201
|
RS | ERJ Series Thick Film Resistor 0805 Case 1.6kOhms +/-1% 0.125W +/-100ppm/degC | Panasonic Electronic Components ERJU06F1601V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0230 / $0.0290 | RFQ |
DISTI #
ERJU06F1601V
|
Avnet Abacus | SMD Chip Resistor, 1.6 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJU06F1601V) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU06F1601V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU06F1601V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJU06F1601V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU06F1601V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/10K162FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJU06F1601V vs RMC1/10K162FTP |
MC0.1W08051%1K6FR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | ERJU06F1601V vs MC0.1W08051%1K6FR |
CRGCQ0805F1K6 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805 | TE Connectivity | ERJU06F1601V vs CRGCQ0805F1K6 |
PWC0805-1K6F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | ERJU06F1601V vs PWC0805-1K6F |
MCR10EZHF1601 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJU06F1601V vs MCR10EZHF1601 |
SFR10EZPF1601 | Fixed Resistor, 0.125W, 1600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | ERJU06F1601V vs SFR10EZPF1601 |
PWC0805-1K6F | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1600ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | ERJU06F1601V vs PWC0805-1K6F |
MCR10FZHF1601 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 1600ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | ERJU06F1601V vs MCR10FZHF1601 |
RMC1/10K162FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJU06F1601V vs RMC1/10K162FB |