Part Details for ERJU06F3300V (ALTERNATE: 8654403) by Panasonic Electronic Components
Overview of ERJU06F3300V (ALTERNATE: 8654403) by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJU06F3300V (ALTERNATE: 8654403)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70624237
|
RS | ERJ Series Thick Film Resistor 0805 Case 330Ohms +/-1% 0.125W +/-100ppm/degC | Panasonic Electronic Components ERJU06F3300V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0250 / $0.0400 | RFQ |