-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3323979
|
Farnell | RES, 49R9, 0.5%, 0.25W, 1206, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08D49R9V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08D49R9V
Panasonic Electronic Components
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08D49R9V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08D49R9V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM12R-49R9-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | ERJU08D49R9V vs RM12R-49R9-D |
RK73H2BTTDB49R9D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJU08D49R9V vs RK73H2BTTDB49R9D |
MC1206P-49R9-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJU08D49R9V vs MC1206P-49R9-DT101 |
RMC1/8K49R9DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJU08D49R9V vs RMC1/8K49R9DB |
CR-06DLA--49R9 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ERJU08D49R9V vs CR-06DLA--49R9 |
RC1206DR-1349R9P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJU08D49R9V vs RC1206DR-1349R9P |
RK73H2BXTD49R9D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJU08D49R9V vs RK73H2BXTD49R9D |
CR1206D49R9P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | ERJU08D49R9V vs CR1206D49R9P20 |
CR-06DL6--49R9 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | ERJU08D49R9V vs CR-06DL6--49R9 |
RMC32K49R9DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 49.9ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJU08D49R9V vs RMC32K49R9DB |