-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Thick Film Res - 1206 1% 18.2K Ohms Anti-Sulfur AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 540000Reel |
|
$0.0219 / $0.0249 | Buy Now |
DISTI #
ERJU08F1822V
|
Avnet Abacus | SMD Chip Resistor, 18.2 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur (Alt: ERJU08F1822V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08F1822V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08F1822V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08F1822V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08F1822V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC32K1822FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJU08F1822V vs RMC32K1822FB |
TSR8GTF1822V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | ERJU08F1822V vs TSR8GTF1822V |
MC1206P-1822-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJU08F1822V vs MC1206P-1822-FT101Q |
CTTKFR1206FTE1822 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Central Technologies | ERJU08F1822V vs CTTKFR1206FTE1822 |
1206W4F1822T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJU08F1822V vs 1206W4F1822T5E |
9C12063A1822FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU08F1822V vs 9C12063A1822FKPFT |
RK73H2BLTEB1822F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | ERJU08F1822V vs RK73H2BLTEB1822F |
RPC1206FT18K2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJU08F1822V vs RPC1206FT18K2 |
RK73H2BXTDD1822F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJU08F1822V vs RK73H2BXTDD1822F |
RMCS1/818.2K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 18200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJU08F1822V vs RMCS1/818.2K1%R |