-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJU08F2551V
|
Avnet Abacus | SMD Chip Resistor, 2.55 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJU08F2551V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08F2551V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08F2551V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 2550 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08F2551V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08F2551V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206-2551-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | ERJU08F2551V vs MC1206-2551-FT101Q |
MC1206P-2551-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | ERJU08F2551V vs MC1206P-2551-FT101W |
232272472552 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJU08F2551V vs 232272472552 |
RS06K2551FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | ERJU08F2551V vs RS06K2551FBL |
NRCA12F2551TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | NIC Components Corp | ERJU08F2551V vs NRCA12F2551TRQYF |
CAS12F2551CT | Fixed Resistor, 0.25W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | ERJU08F2551V vs CAS12F2551CT |
WR12X2551FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | ERJU08F2551V vs WR12X2551FB |
CQ06W4F2551T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | ERJU08F2551V vs CQ06W4F2551T5E |
WR12X2551FTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJU08F2551V vs WR12X2551FTR |
1206S4F2551C5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2550ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | ERJU08F2551V vs 1206S4F2551C5 |