-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70624362
|
RS | ERJU Series Thick Film Resistor 1206 Case 36kOhms +/-1% 0.25W +/-100ppm/degC | Panasonic Electronic Components ERJU08F3602V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0380 / $0.0480 | RFQ |
DISTI #
ERJU08F3602V
|
Avnet Abacus | SMD Chip Resistor, 36 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur (Alt: ERJU08F3602V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08F3602V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08F3602V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08F3602V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08F3602V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMNW32K363FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJU08F3602V vs RMNW32K363FTP |
RC3216F363GS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Samsung Electro-Mechanics | ERJU08F3602V vs RC3216F363GS |
NRCS12F3602TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | ERJU08F3602V vs NRCS12F3602TRF |
RC1206FR-1336KP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJU08F3602V vs RC1206FR-1336KP |
RMC32K363FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJU08F3602V vs RMC32K363FB |
CR083602F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | ERJU08F3602V vs CR083602F |
RMNW32K363FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJU08F3602V vs RMNW32K363FB |
9C12063A3602FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | ERJU08F3602V vs 9C12063A3602FKPFT |
RMC32K363FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 36000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | ERJU08F3602V vs RMC32K363FTP |
NMCR1206FT36K0 | RES,SMT,THICK FILM,36K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | ERJU08F3602V vs NMCR1206FT36K0 |