-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W0427
|
Newark | Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 5.1 Kohm, 250 Mw, - 1%, 200 V Rohs Compliant: Yes |Panasonic ERJU08F5101V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1965 |
|
$0.0200 / $0.0760 | Buy Now |
DISTI #
70624381
|
RS | ERJU Series Thick Film Resistor 1206 Case 5.1kOhms +/-1% 0.25W +/-100ppm/degC | Panasonic Electronic Components ERJU08F5101V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0400 / $0.0500 | RFQ |
DISTI #
SMC-ERJU08F5101V
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 12610 |
|
RFQ | |
DISTI #
ERJU08F5101V
|
Avnet Abacus | SMD Chip Resistor, 5.1 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJU08F5101V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJU08F5101V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU08F5101V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for ERJU08F5101V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08F5101V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCS12F5101TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | NIC Components Corp | ERJU08F5101V vs NRCS12F5101TRF |
RPC1206FG5K10 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | ERJU08F5101V vs RPC1206FG5K10 |
WR12X5101FG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Walsin Technology Corporation | ERJU08F5101V vs WR12X5101FG |
AF1206FR-135K1L | Fixed Resistor, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJU08F5101V vs AF1206FR-135K1L |
CR1206-FX-5101ELF | Fixed Resistor, Ruthenium Oxide, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | ERJU08F5101V vs CR1206-FX-5101ELF |
CR32-5101-FL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | ASJ Holdings Limited | ERJU08F5101V vs CR32-5101-FL |
MCPWR06FTEO5101 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206, | SPC Multicomp | ERJU08F5101V vs MCPWR06FTEO5101 |
WR12X5101FTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | ERJU08F5101V vs WR12X5101FTR |
RC1206FR-135K1L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | ERJU08F5101V vs RC1206FR-135K1L |
RK73H2BXTDD5101F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | ERJU08F5101V vs RK73H2BXTDD5101F |