ERJU08J100V
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of ERJU08J100V by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJU08J100V by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERJU08J100V
Avnet Abacus SMD Chip Resistor, 10 Ohm, � 5%, 250 mW, 1206 [3216 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJU08J100V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ERJU08J100V by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU08J100V by Panasonic Electronic Components

ERJU08J100V
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. ERJU08J100V
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJU08J100V

This table gives cross-reference parts and alternative options found for ERJU08J100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU08J100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SG73S2BLBK100J Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, KOA Speer Electronics Inc ERJU08J100V vs SG73S2BLBK100J
RK73B2BLTDB100J Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc ERJU08J100V vs RK73B2BLTDB100J
MC1206-100-JT201W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT RCD Components Inc ERJU08J100V vs MC1206-100-JT201W
CR1206-4W-100JT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD ERJU08J100V vs CR1206-4W-100JT
RMF12JT100 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP TA-I Technology Co Ltd ERJU08J100V vs RMF12JT100
CR1206-4W-100JT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD ERJU08J100V vs CR1206-4W-100JT-13
TRR18EZPJ100 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP ROHM Semiconductor ERJU08J100V vs TRR18EZPJ100
FCF06JP100 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206, Prosperity Dielectrics Co Ltd ERJU08J100V vs FCF06JP100
RK73B2BRTTDB100J RES,SMT,THICK FILM,10 OHMS,200WV,5% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation ERJU08J100V vs RK73B2BRTTDB100J
AR1206JR-0710R Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation ERJU08J100V vs AR1206JR-0710R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU08J100V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU08J100V by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJU08J100V would you like to use for your alert(s)?
  • Please alert me when ERJU08J100V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU08J100V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU08J100V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU08J100V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU08J100V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU08J100V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: