ERJU14F2400U
Panasonic Electronic Components
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of ERJU14F2400U by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for ERJU14F2400U by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 12AC0883
Newark Res, 240R, 1%, 0.5W, 1210, Resistor Case Style:1210 [3225 Metric], Resistance:240Ohm, Product Range:Erju14 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Panasonic ERJU14F2400U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 5,000 $0.0500
  • 10,000 $0.0460
$0.0460 / $0.0500 Buy Now
DISTI # 85Y7448
Newark Res, 240R, 1%, 0.5W, 1210, Thick Film, Resistor Case Style:1210 [3225 Metric], Resistance:240Ohm, Product Range:Erju14 Series, Voltage Rating:200V, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Panasonic ERJU14F2400U RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.3370
  • 100 $0.1460
  • 1,000 $0.0960
  • 5,000 $0.0570
$0.0570 / $0.3370 Buy Now

CAD Models for ERJU14F2400U by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ERJU14F2400U by Panasonic Electronic Components

ERJU14F2400U
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
SMT, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Panasonic
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200, IEC60115-8
Resistance
240 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. ERJU14F2400U
    Panasonic Electronic Components
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for ERJU14F2400U

This table gives cross-reference parts and alternative options found for ERJU14F2400U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU14F2400U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC1210FR-10240RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP YAGEO Corporation ERJU14F2400U vs RC1210FR-10240RL
239073532401L Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation ERJU14F2400U vs 239073532401L
RK73H2ETBK2400F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJU14F2400U vs RK73H2ETBK2400F
AC1210FR-13240RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation ERJU14F2400U vs AC1210FR-13240RL
NRCA25F2400TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, NIC Components Corp ERJU14F2400U vs NRCA25F2400TRQYF
RMSW35K241FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Kamaya Inc ERJU14F2400U vs RMSW35K241FB
RK73H2ELBK2400F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJU14F2400U vs RK73H2ELBK2400F
SR1210FR-13240RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation ERJU14F2400U vs SR1210FR-13240RL
RK73H2ERTTEB2400F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, KOA Speer Electronics Inc ERJU14F2400U vs RK73H2ERTTEB2400F
RK73H2ERTTDD2400F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 240ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc ERJU14F2400U vs RK73H2ERTTDD2400F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJU14F2400U by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJU14F2400U by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERJU14F2400U would you like to use for your alert(s)?
  • Please alert me when ERJU14F2400U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERJU14F2400U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJU14F2400U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERJU14F2400U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJU14F2400U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJU14F2400U by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: