There are no models available for this part yet.
Overview of ERJU3RD3902V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJU3RD3902V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AJ1608
|
Newark | Res, 39K, 0.5%, 0.1W, 0603 Rohs Compliant: Yes |Panasonic ERJU3RD3902V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9209 |
|
$0.0510 | Buy Now | |
DISTI #
ERJ-U3RD3902V
|
Avnet Americas | SMD Chip Resistor, 39 kOhm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJ-U3RD3902V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $0.0258 | Buy Now | |
DISTI #
ERJU3RD3902V
|
Avnet Abacus | SMD Chip Resistor, 39 kOhm, � 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJU3RD3902V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for ERJU3RD3902V by Panasonic Electronic Components
Part Data Attributes for ERJU3RD3902V by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
15 Weeks
|
Additional Feature
|
ANTI-SULFUR; HIGH PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Punched Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200, IEC60115-8
|
Resistance
|
39000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for ERJU3RD3902V
This table gives cross-reference parts and alternative options found for ERJU3RD3902V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU3RD3902V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JRTTED3902D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU3RD3902V vs RK73G1JRTTED3902D |
RK73G1JTTDD3902D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU3RD3902V vs RK73G1JTTDD3902D |
CPG0603D39K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | TE Connectivity | ERJU3RD3902V vs CPG0603D39K |
RK73G1JTTD3902D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJU3RD3902V vs RK73G1JTTD3902D |
CRCW060339K0DHEEP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJU3RD3902V vs CRCW060339K0DHEEP |
ERJ3RBD3902V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ERJU3RD3902V vs ERJ3RBD3902V |
RK73G1JRTTP3902D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJU3RD3902V vs RK73G1JRTTP3902D |
RE0603DRE1039KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | ERJU3RD3902V vs RE0603DRE1039KL |
RK73G1JLTDB3902D | RES,SMT,THICK FILM,39K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE | KOA Corporation | ERJU3RD3902V vs RK73G1JLTDB3902D |
CRCW06033902D50RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | ERJU3RD3902V vs CRCW06033902D50RT5 |