Part Details for ERJU6RD1500V by Panasonic Electronic Components
Overview of ERJU6RD1500V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ERJU6RD1500V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ1649
|
Newark | Res, 150R, 0.5%, 0.125W, 0805 Rohs Compliant: Yes |Panasonic ERJU6RD1500V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4900 |
|
$0.0940 | Buy Now |
DISTI #
ERJ-U6RD1500V
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 0.5%, 125 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJ-U6RD1500V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0302 / $0.0342 | Buy Now |
DISTI #
ERJ-U6RD1500V
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 0.5%, 125 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJ-U6RD1500V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0302 / $0.0342 | Buy Now |
DISTI #
ERJU6RD1500V
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 0.5%, 125 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJU6RD1500V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3597653
|
element14 Asia-Pacific | RES, 150R, 0.5%, 0.125W, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4900 |
|
$0.0406 / $0.1011 | Buy Now |
DISTI #
3597653RL
|
element14 Asia-Pacific | RES, 150R, 0.5%, 0.125W, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 4900 |
|
$0.0406 / $0.0546 | Buy Now |
DISTI #
3597653RL
|
Farnell | RES, 150R, 0.5%, 0.125W, 0805 RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 4900 |
|
$0.0526 | Buy Now |
DISTI #
3597653
|
Farnell | RES, 150R, 0.5%, 0.125W, 0805 RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 4900 |
|
$0.0526 / $0.0877 | Buy Now |
Part Details for ERJU6RD1500V
ERJU6RD1500V CAD Models
ERJU6RD1500V Part Data Attributes:
|
ERJU6RD1500V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU6RD1500V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 150ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |