Part Details for ERJU6RD5602V by Panasonic Electronic Components
Overview of ERJU6RD5602V by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJU6RD5602V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ1693
|
Newark | Res, 56K, 0.5%, 0.125W, 0805 Rohs Compliant: Yes |Panasonic ERJU6RD5602V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4500 |
|
$0.1360 | Buy Now |
DISTI #
ERJ-U6RD5602V
|
Avnet Americas | SMD Chip Resistor, 56 kOhm, ± 0.5%, 125 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJ-U6RD5602V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0302 / $0.0342 | Buy Now |
DISTI #
ERJ-U6RD5602V
|
Avnet Americas | SMD Chip Resistor, 56 kOhm, ± 0.5%, 125 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJ-U6RD5602V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0302 / $0.0342 | Buy Now |
DISTI #
ERJU6RD5602V
|
Avnet Abacus | SMD Chip Resistor, 56 kOhm, � 0.5%, 125 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur High Precision - Tape and Reel (Alt: ERJU6RD5602V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3597722RL
|
element14 Asia-Pacific | RES, 56K, 0.5%, 0.125W, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 4500 |
|
$0.0584 / $0.0658 | Buy Now |
DISTI #
3597722
|
element14 Asia-Pacific | RES, 56K, 0.5%, 0.125W, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4500 |
|
$0.0584 / $0.1508 | Buy Now |
DISTI #
3597722RL
|
Farnell | RES, 56K, 0.5%, 0.125W, 0805 RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 4500 |
|
$0.0401 | Buy Now |
DISTI #
3597722
|
Farnell | RES, 56K, 0.5%, 0.125W, 0805 RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 4500 |
|
$0.0401 / $0.0951 | Buy Now |
Part Details for ERJU6RD5602V
ERJU6RD5602V CAD Models
ERJU6RD5602V Part Data Attributes:
|
ERJU6RD5602V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU6RD5602V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for ERJU6RD5602V
This table gives cross-reference parts and alternative options found for ERJU6RD5602V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJU6RD5602V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1/10C563DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 56000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | ERJU6RD5602V vs RGC1/10C563DTP |