Part Details for ERJU6SFR10V by Panasonic Electronic Components
Overview of ERJU6SFR10V by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJU6SFR10V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK9569
|
Newark | Res, R10, 1%, 0.25W, Thick Film, 0805 Rohs Compliant: Yes |Panasonic ERJU6SFR10V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5610 |
|
$0.1490 / $0.2360 | Buy Now |
DISTI #
ERJ-U6SFR10V
|
Avnet Americas | SMD Chip Resistor, 0.1 Ohm, ? 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-U6SFR10V) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0896 | Buy Now |
|
Future Electronics | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automoti RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0808 / $0.0891 | Buy Now |
DISTI #
ERJU6SFR10V
|
TME | Resistor: thick film, SMD, 0805, 100mΩ, 250mW, ±1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0980 | RFQ |
DISTI #
ERJU6SFR10V
|
Avnet Abacus | SMD Chip Resistor, 0.1 Ohm, � 1%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur (Alt: ERJU6SFR10V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S600605335350
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 5000 |
|
$0.0754 | Buy Now |
Part Details for ERJU6SFR10V
ERJU6SFR10V CAD Models
ERJU6SFR10V Part Data Attributes
|
ERJU6SFR10V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJU6SFR10V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.1ohm, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,150 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1581 V |