-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH0549
|
Newark | Res, 10K, 0.5%, 0.25W, 0603, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJUP3D1002V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11218 |
|
$0.0350 | Buy Now |
DISTI #
68AH0549
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.5%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 68AH0549) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Ammo Pack | 4020 Partner Stock |
|
$0.0690 / $0.2350 | Buy Now |
DISTI #
ERJ-UP3D1002V
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.5%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge Anti-Sulfur - Tape and Reel (Alt: ERJ-UP3D1002V) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0283 / $0.0320 | Buy Now |
|
Future Electronics | Anti-Sulfurated Thick Film Chip Resistors Anti-Surge Type / 0603 / 0,5% / 10000O RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Reel | 5000Reel |
|
$0.0357 / $0.0401 | Buy Now |
DISTI #
ERJUP3D1002V
|
TME | Resistor: thick film, SMD, 0603, 10kΩ, 250mW, ±0.5%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.0464 | RFQ |
DISTI #
ERJUP3D1002V
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 0.5%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge Anti-Sulfur - Tape and Reel (Alt: ERJUP3D1002V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 250mW Thick Film Resistors 100ppm/ 0.5% 10k 0603 Chip Resistor - Surface Mount ROHS | 3254 |
|
$0.0328 / $0.0610 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0467 / $0.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJUP3D1002V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJUP3D1002V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ERJUP3D1002V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJUP3D1002V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0603DR-7T10KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJUP3D1002V vs SR0603DR-7T10KL |
NRCPS06D1002TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERJUP3D1002V vs NRCPS06D1002TRQYF |
RMCH16K1002DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJUP3D1002V vs RMCH16K1002DB |
ERJPA3D1002V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | ERJUP3D1002V vs ERJPA3D1002V |
RPGW16K103DB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ERJUP3D1002V vs RPGW16K103DB |
SG73S1JTTP1002D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJUP3D1002V vs SG73S1JTTP1002D |
SG73P1JTTD1002D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJUP3D1002V vs SG73P1JTTD1002D |
NRCPS06D103TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERJUP3D1002V vs NRCPS06D103TRQYF |
SG73P1JTTP1002D | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 10000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | ERJUP3D1002V vs SG73P1JTTP1002D |
MK06S1002DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | ERJUP3D1002V vs MK06S1002DTL |