Datasheets
ERJUP3F1203V by: Panasonic Electronic Components

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for ERJUP3F1203V by Panasonic Electronic Components

Overview of ERJUP3F1203V by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ERJUP3F1203V

Part # Distributor Description Stock Price Buy
DISTI # 68AH0781
Newark Res, 120K, 1%, 0.25W, 0603, Thick Film, Resistance:120Kohm, Resistance Tolerance:± 1%, Power Rating:250Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJUP3F1203V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 14390
  • 1 $0.0260
  • 10 $0.0260
$0.0260 Buy Now
DISTI # 91AH7215
Newark Res, 120K, 1%, 0.25W, 0603 Rohs Compliant: Yes |Panasonic ERJUP3F1203V Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.2600
  • 25 $0.2210
  • 50 $0.1540
  • 100 $0.0860
  • 250 $0.0610
  • 500 $0.0360
$0.0360 / $0.2600 Buy Now
DISTI # ERJ-UP3F1203V
Avnet Americas SMD Chip Resistor, 120 kOhm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge Anti-Sulfur - Tape and Reel (Alt: ERJ-UP3F1203V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0241
  • 10,000 $0.0236
  • 20,000 $0.0232
  • 30,000 $0.0226
  • 40,000 $0.0221
  • 50,000 $0.0217
  • 500,000 $0.0213
$0.0213 / $0.0241 Buy Now
DISTI # 68AH0781
Avnet Americas SMD Chip Resistor, 120 kOhm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 68AH0781) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Ammo Pack 9860 Partner Stock
  • 1 $0.1960
  • 10 $0.0960
$0.0960 / $0.1960 Buy Now
DISTI # ERJUP3F1203V
Avnet Abacus SMD Chip Resistor, 120 kOhm, � 1%, 250 mW, 0603 [1608 Metric], Thick Film, Anti-Surge Anti-Sulfur - Tape and Reel (Alt: ERJUP3F1203V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for ERJUP3F1203V

ERJUP3F1203V CAD Models

ERJUP3F1203V Part Data Attributes

ERJUP3F1203V Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ERJUP3F1203V Panasonic Electronic Components Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Part Life Cycle Code Active
Ihs Manufacturer PANASONIC CORP
Package Description CHIP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 15 Weeks
Samacsys Manufacturer Panasonic
Additional Feature IEC 60115-8, ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PUNCHED, 7 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 120000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for ERJUP3F1203V

This table gives cross-reference parts and alternative options found for ERJUP3F1203V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJUP3F1203V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRCPS06F1203TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp ERJUP3F1203V vs NRCPS06F1203TRQYF
SG73S1JTBK1203F Fixed Resistor, Metal Glaze/thick Film, 0.2W, 120000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc ERJUP3F1203V vs SG73S1JTBK1203F
SG73S1JRTTP1203F Fixed Resistor, 0.2W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJUP3F1203V vs SG73S1JRTTP1203F
RPCH16K124FTP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ERJUP3F1203V vs RPCH16K124FTP
SG73P1JRTTD1203F Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJUP3F1203V vs SG73P1JRTTD1203F
RMCH16K124FB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ERJUP3F1203V vs RMCH16K124FB
NRCPS06F124TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp ERJUP3F1203V vs NRCPS06F124TRQYF
SG73S1JRTTD1203F Fixed Resistor, 0.2W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc ERJUP3F1203V vs SG73S1JRTTD1203F
MK06S1203FTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation ERJUP3F1203V vs MK06S1203FTL
RPGW16K124FB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 120000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc ERJUP3F1203V vs RPGW16K124FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERJUP3F1203V by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERJUP3F1203V by Panasonic Electronic Components

  • Please alert me when ERJUP3F1203V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ERJUP3F1203V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERJUP3F1203V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ERJUP3F1203V alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERJUP3F1203V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERJUP3F1203V by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: