-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC0972
|
Newark | Res, Aec-Q200, Thick Film, 100K, 1206, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:660Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:500Vrohs Compliant: Yes |Panasonic ERJUP8F1003V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2201 |
|
$0.0300 | Buy Now |
DISTI #
ERJ-UP8F1003V
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 2/3 W, 1206 [3216 Metric], Thick Film, Anti-Surge Anti-Sulfur - Tape and Reel (Alt: ERJ-UP8F1003V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0367 | Buy Now |
DISTI #
63AC0972
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 2/3 W, 1206 [3216 Metric], Thick Film, Anti-Surge Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 63AC0972) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Ammo Pack | 992 Partner Stock |
|
$0.0530 / $0.3390 | Buy Now |
DISTI #
ERJ-UP8F1003V
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 2/3 W, 1206 [3216 Metric], Thick Film, Anti-Surge Anti-Sulfur - Tape and Reel (Alt: ERJ-UP8F1003V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0324 / $0.0367 | Buy Now |
DISTI #
63AC0972
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 2/3 W, 1206 [3216 Metric], Thick Film, Anti-Surge Anti-Sulfur - Product that comes on tape, but is not reeled (Alt: 63AC0972) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 3 Days Container: Ammo Pack | 992 Partner Stock |
|
$0.0530 / $0.3390 | Buy Now |
DISTI #
ERJUP8F1003V
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 1%, 2/3 W, 1206 [3216 Metric], Thick Film, Anti-Surge Anti-Sulfur - Tape and Reel (Alt: ERJUP8F1003V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3599861
|
element14 Asia-Pacific | RES, 100K, 1%, 0.66W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 1209 |
|
$0.0348 / $0.2096 | Buy Now |
DISTI #
3599861RL
|
element14 Asia-Pacific | RES, 100K, 1%, 0.66W, 1206, THICK FILM RoHS: Compliant Min Qty: 100 Container: Reel | 1209 |
|
$0.0348 / $0.0874 | Buy Now |
DISTI #
3599861
|
Farnell | RES, 100K, 1%, 0.66W, 1206, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 1209 |
|
$0.0314 / $0.2188 | Buy Now |
DISTI #
3599861RL
|
Farnell | RES, 100K, 1%, 0.66W, 1206, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 1 Days Container: Reel | 1209 |
|
$0.0314 / $0.0667 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJUP8F1003V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJUP8F1003V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.66W, 100000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | IEC 60115-8, ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.66 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |