Part Details for ERL0517K400FKEK500 by Vishay Intertechnologies
Overview of ERL0517K400FKEK500 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ERL0517K400FKEK500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL0517K400FKEK500
|
Avnet Americas | ERL-05-500 17.4K 1% T-1 EK e3 (Alt: ERL0517K400FKEK500) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days | 0 |
|
$2.8968 | Buy Now |
Part Details for ERL0517K400FKEK500
ERL0517K400FKEK500 CAD Models
ERL0517K400FKEK500 Part Data Attributes
|
ERL0517K400FKEK500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL0517K400FKEK500
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.41 mm | |
Lead Length | 31.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.68 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ERL0517K400FKEK500
This table gives cross-reference parts and alternative options found for ERL0517K400FKEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL0517K400FKEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR05C1742FSRE8 | Fixed Resistor, | Vishay Intertechnologies | ERL0517K400FKEK500 vs RLR05C1742FSRE8 |
RLR05C1742FRR36 | Fixed Resistor, Metal Film, 0.125W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0517K400FKEK500 vs RLR05C1742FRR36 |
RLR05C1742FPBSL | Fixed Resistor, Metal Film, 0.125W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0517K400FKEK500 vs RLR05C1742FPBSL |
RLR05C1742FSR36 | Fixed Resistor, Metal Film, 0.125W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0517K400FKEK500 vs RLR05C1742FSR36 |
RLR05C1742FSRE7 | Fixed Resistor, | Vishay Intertechnologies | ERL0517K400FKEK500 vs RLR05C1742FSRE7 |
RLR05C1742FPRSL | Fixed Resistor, Metal Film, 0.125W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0517K400FKEK500 vs RLR05C1742FPRSL |
RLR05C1742FSB14 | Fixed Resistor, Metal Film, 0.125W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0517K400FKEK500 vs RLR05C1742FSB14 |
ERL0517K400FKEB500 | Fixed Resistor, | Vishay Intertechnologies | ERL0517K400FKEK500 vs ERL0517K400FKEB500 |
RLR05C1742FMB14 | Fixed Resistor, Metal Film, 0.125W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0517K400FKEK500 vs RLR05C1742FMB14 |
RLR05C1742FSRE6 | Fixed Resistor, Metal Film, 0.125W, 17400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0517K400FKEK500 vs RLR05C1742FSRE6 |