There are no models available for this part yet.
Overview of ERL07137K00FKEB500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for ERL07137K00FKEB500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERL07137K00FKEB500
|
Avnet Americas | ERL-07-500 137K 1% T-1 EB e3 (Alt: ERL07137K00FKEB500) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 50 Weeks, 0 Days | 0 |
|
$0.4590 / $0.6174 | Buy Now |
CAD Models for ERL07137K00FKEB500 by Vishay Intertechnologies
Part Data Attributes for ERL07137K00FKEB500 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
50 Weeks
|
Construction
|
Tubular
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
137000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for ERL07137K00FKEB500
This table gives cross-reference parts and alternative options found for ERL07137K00FKEB500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL07137K00FKEB500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C1373FSRSL23 | Fixed Resistor, Metal Film, 0.25W, 137000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL07137K00FKEB500 vs RLR07C1373FSRSL23 |
RLR07C1373FRRE723 | Fixed Resistor, Metal Film, 0.25W, 137000ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL07137K00FKEB500 vs RLR07C1373FRRE723 |
RLR07C1373FMB14 | Fixed Resistor, Metal Film, 0.25W, 137000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL07137K00FKEB500 vs RLR07C1373FMB14 |
RLR07C1373FRBSL | Fixed Resistor, Metal Film, 0.25W, 137000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL07137K00FKEB500 vs RLR07C1373FRBSL |
RLR07C1373FSRSL | Fixed Resistor, Metal Film, 0.25W, 137000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL07137K00FKEB500 vs RLR07C1373FSRSL |
RLR07C1373FRRE623 | Fixed Resistor, Metal Film, 0.25W, 137000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL07137K00FKEB500 vs RLR07C1373FRRE623 |
RLR07C1373FRBSL23 | Fixed Resistor, Metal Film, 0.25W, 137000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL07137K00FKEB500 vs RLR07C1373FRBSL23 |
RLR07C1373FRR36 | Fixed Resistor, Metal Film, 0.25W, 137000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL07137K00FKEB500 vs RLR07C1373FRR36 |
RLR07C1373FRRE8 | Fixed Resistor, | Vishay Intertechnologies | ERL07137K00FKEB500 vs RLR07C1373FRRE8 |
RLR07C1373FRR3623 | Fixed Resistor, Metal Film, 0.25W, 137000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL07137K00FKEB500 vs RLR07C1373FRR3623 |