There are no models available for this part yet.
Overview of ERL0713K300FKEA500 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for ERL0713K300FKEA500 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERL0713K300FKEA500
|
Avnet Americas | ERL-07-500 13.3K 1% T-1 EA e3 (Alt: ERL0713K300FKEA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days | 0 |
|
$0.4624 | Buy Now |
CAD Models for ERL0713K300FKEA500 by Vishay Intertechnologies
Part Data Attributes for ERL0713K300FKEA500 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
50 Weeks
|
Construction
|
Tubular
|
Lead Diameter
|
0.64 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
2.29 mm
|
Package Length
|
6.35 mm
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
13300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for ERL0713K300FKEA500
This table gives cross-reference parts and alternative options found for ERL0713K300FKEA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL0713K300FKEA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C1332FRBSL | Fixed Resistor, Metal Film, 0.25W, 13300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0713K300FKEA500 vs RLR07C1332FRBSL |
RLR07C1332FRRE6 | Fixed Resistor, Metal Film, 0.25W, 13300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0713K300FKEA500 vs RLR07C1332FRRE6 |
RLR07C1332FSBSL23 | Fixed Resistor, Metal Film, 0.25W, 13300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0713K300FKEA500 vs RLR07C1332FSBSL23 |
ERL0713K300FKEB500 | Fixed Resistor, | Vishay Intertechnologies | ERL0713K300FKEA500 vs ERL0713K300FKEB500 |
RLR07C1332FSRE6 | Fixed Resistor, Metal Film, 0.25W, 13300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0713K300FKEA500 vs RLR07C1332FSRE6 |
RLR07C1332FRRSL | Fixed Resistor, Metal Film, 0.25W, 13300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0713K300FKEA500 vs RLR07C1332FRRSL |
RLR07C1332FSRSL | Fixed Resistor, Metal Film, 0.25W, 13300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0713K300FKEA500 vs RLR07C1332FSRSL |
RLR07C1332FSRE523 | Fixed Resistor, | Vishay Intertechnologies | ERL0713K300FKEA500 vs RLR07C1332FSRE523 |
RLR07C1332FSRSL23 | Fixed Resistor, Metal Film, 0.25W, 13300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0713K300FKEA500 vs RLR07C1332FSRSL23 |
RLR07C1332FPRE6 | Fixed Resistor, Metal Film, 0.25W, 13300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL0713K300FKEA500 vs RLR07C1332FPRE6 |