Part Details for ERL071M2400FKEA500 by Vishay Intertechnologies
Overview of ERL071M2400FKEA500 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ERL071M2400FKEA500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL071M2400FKEA500
|
Avnet Americas | Res Metal Film 1.24MegaOhm 1% 1/4W ±100ppm/°C Epoxy Axial T/R (Alt: ERL071M2400FKEA500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks, 0 Days | 0 |
|
$1.7145 / $2.1780 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.7000 | Buy Now |
Part Details for ERL071M2400FKEA500
ERL071M2400FKEA500 CAD Models
ERL071M2400FKEA500 Part Data Attributes
|
ERL071M2400FKEA500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL071M2400FKEA500
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 60 Weeks | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for ERL071M2400FKEA500
This table gives cross-reference parts and alternative options found for ERL071M2400FKEA500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL071M2400FKEA500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C1244FRB14 | Fixed Resistor, Metal Film, 0.25W, 1240000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL071M2400FKEA500 vs RLR07C1244FRB14 |
RLR07C1244FSRE7 | Fixed Resistor, Metal Film, 0.25W, 1240000ohm, 250V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL071M2400FKEA500 vs RLR07C1244FSRE7 |
RLR07C1244FRBSL | Fixed Resistor, Metal Film, 0.25W, 1240000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL071M2400FKEA500 vs RLR07C1244FRBSL |
RLR07C1244FRR36 | Fixed Resistor, Metal Film, 0.25W, 1240000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL071M2400FKEA500 vs RLR07C1244FRR36 |
RLR07C1244FSRE6 | Fixed Resistor, Metal Film, 0.25W, 1240000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL071M2400FKEA500 vs RLR07C1244FSRE6 |
RLR07C1244FSB14 | Fixed Resistor, Metal Film, 0.25W, 1240000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL071M2400FKEA500 vs RLR07C1244FSB14 |
RLR07C1244FSR36 | Fixed Resistor, Metal Film, 0.25W, 1240000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL071M2400FKEA500 vs RLR07C1244FSR36 |
RLR07C1244FSRSL | Fixed Resistor, Metal Film, 0.25W, 1240000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL071M2400FKEA500 vs RLR07C1244FSRSL |
RLR07C1244FRRE6 | Fixed Resistor, Metal Film, 0.25W, 1240000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL071M2400FKEA500 vs RLR07C1244FRRE6 |
RLR07C1244FSBSL | Fixed Resistor, Metal Film, 0.25W, 1240000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL071M2400FKEA500 vs RLR07C1244FSBSL |