Part Details for ERL074M4200FKEK500 by Vishay Intertechnologies
Overview of ERL074M4200FKEK500 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ERL074M4200FKEK500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERL074M4200FKEK500
|
Avnet Americas | Res Metal Film 4.42MegaOhm 1% 1/4W ±100ppm/°C Epoxy Axial Bulk (Alt: ERL074M4200FKEK500) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.5245 / $5.4709 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.2600 | Buy Now |
Part Details for ERL074M4200FKEK500
ERL074M4200FKEK500 CAD Models
ERL074M4200FKEK500 Part Data Attributes
|
ERL074M4200FKEK500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ERL074M4200FKEK500
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4420000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for ERL074M4200FKEK500
This table gives cross-reference parts and alternative options found for ERL074M4200FKEK500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERL074M4200FKEK500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLR07C4424FPB14 | Fixed Resistor, Metal Film, 0.25W, 4420000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL074M4200FKEK500 vs RLR07C4424FPB14 |
RLR07C4424FPRSL | Fixed Resistor, Metal Film, 0.25W, 4420000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL074M4200FKEK500 vs RLR07C4424FPRSL |
RLR07C4424FPBSL | Fixed Resistor, Metal Film, 0.25W, 4420000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL074M4200FKEK500 vs RLR07C4424FPBSL |
RLR07C4424FRBSL | Fixed Resistor, Metal Film, 0.25W, 4420000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL074M4200FKEK500 vs RLR07C4424FRBSL |
RLR07C4424FRB14 | Fixed Resistor, Metal Film, 0.25W, 4420000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | ERL074M4200FKEK500 vs RLR07C4424FRB14 |