Part Details for ERLA201LIN102KR40M by United Chemi-Con Inc
Overview of ERLA201LIN102KR40M by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERLA201LIN102KR40M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3430
|
Newark | Erla201Lin102Kr40M |Chemi-Con ERLA201LIN102KR40M Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3200 / $3.6700 | Buy Now |
DISTI #
ERLA201LIN102KR40M-ND
|
DigiKey | CAP ALUM 1000UF 10% 200V SNAP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3986 | Buy Now |
DISTI #
661-ERLA201L102KR40M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200V 1000uF 10% Tol. RoHS: Compliant | 0 |
|
$3.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$3.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4400 / $5.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4400 / $5.0200 | Buy Now |