Part Details for ERLA211LIN152KA45M by United Chemi-Con Inc
Overview of ERLA211LIN152KA45M by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERLA211LIN152KA45M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3445
|
Newark | Erla211Lin152Ka45M |Chemi-Con ERLA211LIN152KA45M RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $4.9500 | Buy Now |
DISTI #
ERLA211LIN152KA45M-ND
|
DigiKey | CAP ALUM 1500UF 10% 210V SNAP TH Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1890 | Buy Now |
DISTI #
661-ERLA211L152KA45M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 210V 1500uF 10% Tol. RoHS: Compliant | 0 |
|
$5.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$5.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5600 / $8.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5600 / $8.1000 | Buy Now |