Part Details for ERLA211LIN901KR40M by United Chemi-Con Inc
Overview of ERLA211LIN901KR40M by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERLA211LIN901KR40M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3449
|
Newark | Erla211Lin901Kr40M |Chemi-Con ERLA211LIN901KR40M Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $3.9100 | Buy Now |
DISTI #
ERLA211LIN901KR40M-ND
|
DigiKey | CAP ALUM 900UF 10% 210V SNAP Min Qty: 200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6262 | Buy Now |
DISTI #
661-ERLA211L901KR40M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 210V 900uF 10% Tol. RoHS: Compliant | 0 |
|
$3.6200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$3.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6600 / $5.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6600 / $5.3400 | Buy Now |