Part Details for ERLA251LIN801KR40M by United Chemi-Con Inc
Overview of ERLA251LIN801KR40M by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERLA251LIN801KR40M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y3467
|
Newark | Erla251Lin801Kr40M |Chemi-Con ERLA251LIN801KR40M Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 / $4.8600 | Buy Now |
DISTI #
565-4360-ND
|
DigiKey | CAP ALUM 800UF 20% 250V SNAP Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
195 In Stock |
|
$3.6486 / $6.5700 | Buy Now |
DISTI #
661-ERLA251L801KR40M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 250V 800uF 10% Tol. RoHS: Compliant | 0 |
|
$3.7100 / $4.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$3.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9700 / $5.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9700 / $5.7800 | Buy Now |