Part Details for ERM 1-030 by Bivar Inc
Overview of ERM 1-030 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM 1-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM1-030-ND
|
DigiKey | LED MT SR VERT X 0.030" UNIV 3LD Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1000 In Stock |
|
$0.0259 / $0.2100 | Buy Now |
DISTI #
749-ERM1-030
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret Universal LED Black RoHS: Compliant | 9432 |
|
$0.0320 / $0.2100 | Buy Now |
DISTI #
70534435
|
RS | LED Mount, Self Retaining, Vertical,0.030in.,3 Lead, Rectangular, Extruded PVC, Black | Bivar Inc. ERM 1-030 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0390 / $0.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0360 | Buy Now |
DISTI #
ERM1-030
|
TME | Spacer sleeve, LED, 0.76mm, black, UL94V-0, Mat: PVC, Holes no: 3 Min Qty: 1000 | 0 |
|
$0.0421 / $0.0602 | RFQ |
Part Details for ERM 1-030
ERM 1-030 CAD Models
ERM 1-030 Part Data Attributes
|
ERM 1-030
Bivar Inc
Buy Now
|
Compare Parts:
ERM 1-030
Bivar Inc
|
Samacsys Manufacturer | Bivar |