There are no models available for this part yet.
Overview of ERM5-010-02.0-L-DV-FL-P-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERM5-010-02.0-L-DV-FL-P-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-ERM5-010-02.0-L-DV-FL-P-TR-ND
|
DigiKey | 0.50 MM EDGE RATE RUGGED HIGH SP Min Qty: 450 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1688 | Buy Now | |
DISTI #
ERM5-010-02.0-L-DV
|
Avnet Americas | Conn Stacking HDR 20 POS 7mm/9mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ERM5-010-02.0-L-DV) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-ERM5-102LDVFLPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 0 |
|
$2.5400 / $3.0600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3000 / $3.0600 | Buy Now | ||
DISTI #
000000000005853581
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$2.7700 / $3.9300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.3000 / $3.0600 | Buy Now | ||
DISTI #
5cd8e203cd7c1c4c3830e30e
|
Samtec | 0.50 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$2.3400 / $3.9300 | Buy Now |
CAD Models for ERM5-010-02.0-L-DV-FL-P-TR by Samtec Inc
Part Data Attributes for ERM5-010-02.0-L-DV-FL-P-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD STACKING CONNECTOR
|