There are no models available for this part yet.
Overview of ERM5-010-02.0-S-DV-WT-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ERM5-010-02.0-S-DV-WT-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AH8379
|
Newark | Erm5-010-02.0-S-Dv-Wt-Tr - Tape & Reel |Samtec ERM5-010-02.0-S-DV-WT-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0400 / $3.3600 | Buy Now | |
DISTI #
ERM5-010-02.0-S-DV-WT-TR-ND
|
DigiKey | CONN HDR 20POS SMD GOLD Min Qty: 450 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4815 | Buy Now | |
DISTI #
ERM5-010-02.0-S-DV
|
Avnet Americas | Mezzanine Connector, High-Speed, Header, 0.5 mm, 2 Rows, 20 Contacts, Surface Mount - Tape and Reel (Alt: ERM5-010-02.0-S-DV) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-ERM50102SDVWTTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 0 |
|
$2.7500 / $3.3600 | Order Now | |
Onlinecomponents.com | 0.50 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$2.4100 / $3.7200 | Buy Now | ||
DISTI #
000000000005196379
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$3.0300 / $4.3600 | Buy Now | |
Master Electronics | 0.50 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$2.4100 / $3.7200 | Buy Now | ||
DISTI #
5cd8e231cd7c1c4c38311824
|
Samtec | 0.50 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$2.4990 / $4.3630 | Buy Now |
CAD Models for ERM5-010-02.0-S-DV-WT-TR by Samtec Inc
Part Data Attributes for ERM5-010-02.0-S-DV-WT-TR by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.195 inch
|
Body Depth
|
0.191 inch
|
Body Length
|
0.465 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE/BERYLLIUM COPPER
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
CENTRONIC
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.02 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.2512 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
20
|
Alternate Parts for ERM5-010-02.0-S-DV-WT-TR
This table gives cross-reference parts and alternative options found for ERM5-010-02.0-S-DV-WT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERM5-010-02.0-S-DV-WT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERM5-010-05.0-S-DV-WT-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ERM5-010-02.0-S-DV-WT-TR vs ERM5-010-05.0-S-DV-WT-TR |
ERM5-010-02.0-L-DV-K-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM5-010-02.0-S-DV-WT-TR vs ERM5-010-02.0-L-DV-K-TR |
ERM5-010-04.0-S-DV-K-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ERM5-010-02.0-S-DV-WT-TR vs ERM5-010-04.0-S-DV-K-TR |
ERM5-010-05.0-S-DV-FL-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ERM5-010-02.0-S-DV-WT-TR vs ERM5-010-05.0-S-DV-FL-TR |
ERM5-010-04.0-L-DV-FL-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ERM5-010-02.0-S-DV-WT-TR vs ERM5-010-04.0-L-DV-FL-TR |
ERM5-010-02.0-L-DV-FL-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ERM5-010-02.0-S-DV-WT-TR vs ERM5-010-02.0-L-DV-FL-TR |
ERM5-010-04.0-S-DV-FL-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ERM5-010-02.0-S-DV-WT-TR vs ERM5-010-04.0-S-DV-FL-TR |
ERM5-010-02.0-S-DV-K-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | ERM5-010-02.0-S-DV-WT-TR vs ERM5-010-02.0-S-DV-K-TR |
ERM5-010-02.0-S-DV-FL-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ERM5-010-02.0-S-DV-WT-TR vs ERM5-010-02.0-S-DV-FL-TR |