There are no models available for this part yet.
Overview of ERM5-010-05.0-L-DV-FL-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERM5-010-05.0-L-DV-FL-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERM5-010-05.0-L-DV
|
Avnet Americas | 0.50 mm Edge Rate Rugged High Speed Terminal - Tape and Reel (Alt: ERM5-010-05.0-L-DV) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$2.3300 / $4.0800 | Buy Now | |
DISTI #
200-M5010050LDVFLKFR
|
Mouser Electronics | Samtec 0.50 mm Edge Rate Rugged High Speed Terminal | 0 |
|
$6.2600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8800 / $8.0600 | Buy Now | ||
DISTI #
000000000007159603
|
Sager | 0.50 MM EDGE RATE� RUGGED HIGH SPEED TERMINAL Min Qty: 325 | 0 |
|
$2.1600 / $4.0800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$3.8800 / $8.0600 | Buy Now | ||
DISTI #
63d8fcc3c8ac029321d59834
|
Samtec | 0.50 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 325 Lead time: 4 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.9970 / $4.0830 | Buy Now |