There are no models available for this part yet.
Overview of ERM5-010-05.0-S-DV-WT-K-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ERM5-010-05.0-S-DV-WT-K-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ERM5-010-05.0-S-DV
|
Avnet Americas | Conn Stacking HDR 20 POS 10mm/12mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ERM5-010-05.0-S-DV) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | 0.50 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$3.0000 / $4.0300 | Buy Now | ||
DISTI #
000000000005455056
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | ||
Master Electronics | 0.50 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$3.0000 / $4.0300 | Buy Now |
CAD Models for ERM5-010-05.0-S-DV-WT-K-TR by Samtec Inc
Part Data Attributes for ERM5-010-05.0-S-DV-WT-K-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD STACKING CONNECTOR
|