Part Details for ERM5-030-02.0-L-DV-FL-P-TR by Samtec Inc
Overview of ERM5-030-02.0-L-DV-FL-P-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM5-030-02.0-L-DV-FL-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM5-030-02.0-L-DV-FL-P-TR-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ERM5-030-02.0-L-DV
|
Avnet Americas | Conn Stacking HDR 60 POS 7mm/9mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ERM5-030-02.0-L-DV) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$3.5400 / $4.7700 | Buy Now | |
DISTI #
000000000005455060
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$3.5400 / $4.7700 | Buy Now |