Part Details for ERM5-030-02.0-L-DV-FR by Samtec Inc
Overview of ERM5-030-02.0-L-DV-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM5-030-02.0-L-DV-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM5-030-02.0-L-DV
|
Avnet Americas | Connector Stacking Header 60 Position 7mm/9mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERM5-030-02.0-L-DV) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.5500 / $4.2400 | Buy Now |
|
Onlinecomponents.com | Connector Stacking Header 60 Position 7mm/9mm Stack Height 0.5mm Solder Straight Surface Mount T/R | Alternative Product Available |
|
$2.3600 / $4.2400 | Buy Now |
DISTI #
ERM5-030-02.0-L-DV
|
Avnet Americas | Connector Stacking Header 60 Position 7mm/9mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERM5-030-02.0-L-DV) Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$2.5500 / $4.2400 | Buy Now |
DISTI #
000000000006204698
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal Min Qty: 500 | 0 |
|
$2.3600 / $4.2400 | Buy Now |
DISTI #
ERM5-030-02.0-L-DV-FR
|
Avnet Abacus | Connector Stacking Header 60 Position 7mm/9mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERM5-030-02.0-L-DV-FR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Stacking Header 60 Position 7mm/9mm Stack Height 0.5mm Solder Straight Surface Mount T/R | Alternative Product Available |
|
$2.3600 / $4.2400 | Buy Now |
DISTI #
5fd112df61bb334fe9db22ee
|
Samtec | 0.50 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 500 Lead time: 5 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$2.3600 / $4.2400 | Buy Now |