Part Details for ERM5-030-02.0-L-DV-P-TR by Samtec Inc
Overview of ERM5-030-02.0-L-DV-P-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM5-030-02.0-L-DV-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM14936CT-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2287 In Stock |
|
$2.7886 / $8.1200 | Buy Now |
DISTI #
ERM5-030-02.0-L-DV
|
Avnet Americas | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: ERM5-030-02.0-L-DV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 0 Days Container: Reel | 3021 Factory Stock |
|
$3.9600 / $6.0600 | Buy Now |
DISTI #
200-ERM5030020LDVPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 649 |
|
$2.6600 / $4.3100 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Edge Rate® Rugged High-Speed Terminal Strip |
1904 In Stock |
|
$2.5800 / $4.3100 | Buy Now |
DISTI #
ERM5-030-02.0-L-DV
|
Avnet Americas | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: ERM5-030-02.0-L-DV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 0 Days Container: Reel | 3021 Factory Stock |
|
$3.9600 / $6.0600 | Buy Now |
DISTI #
ERM5-030-02.0-L-DV
|
Avnet Americas | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: ERM5-030-02.0-L-DV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 0 Days Container: Reel | 3021 Factory Stock |
|
$3.9600 / $6.0600 | Buy Now |
DISTI #
000000000005625118
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 3021 |
|
$4.1600 / $6.7000 | Buy Now |
DISTI #
ERM5-030-02.0-L-DV-P-TR
|
Avnet Abacus | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount, Phosphor Bronze - Tape and Reel (Alt: ERM5-030-02.0-L-DV-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ERM5-030-02.0-L-DV-P-TR
|
Avnet Asia | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 60 Contacts, Surface Mount, Phosphor Bronze (Alt: ERM5-030-02.0-L-DV-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | 0.50 mm Edge Rate® Rugged High-Speed Terminal Strip |
1904 In Stock |
|
$2.5800 / $4.3100 | Buy Now |
Part Details for ERM5-030-02.0-L-DV-P-TR
ERM5-030-02.0-L-DV-P-TR CAD Models
ERM5-030-02.0-L-DV-P-TR Part Data Attributes
|
ERM5-030-02.0-L-DV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM5-030-02.0-L-DV-P-TR
Samtec Inc
Board Stacking Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |