-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM5-040-04.0-S-DV-TR-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9237 | Buy Now |
DISTI #
ERM5-040-04.0-S-DV
|
Avnet Americas | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 80 Contacts, Surface Mount - Tape and Reel (Alt: ERM5-040-04.0-S-DV) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$5.1500 / $6.4200 | Buy Now |
DISTI #
200-ERM5040040SDVTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 0 |
|
$4.1600 / $5.1500 | Order Now |
|
Onlinecomponents.com | 0.50 mm Edge Rate® Rugged High-Speed Terminal Strip | 0 |
|
$3.7200 / $6.4200 | Buy Now |
DISTI #
ERM5-040-04.0-S-DV
|
Avnet Americas | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 80 Contacts, Surface Mount - Tape and Reel (Alt: ERM5-040-04.0-S-DV) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$5.1500 / $6.4200 | Buy Now |
DISTI #
ERM5-040-04.0-S-DV
|
Avnet Americas | Mezzanine Connector, Header, 0.5 mm, 2 Rows, 80 Contacts, Surface Mount - Tape and Reel (Alt: ERM5-040-04.0-S-DV) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$5.1500 / $6.4200 | Buy Now |
DISTI #
000000000005196382
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$5.3300 / $8.2300 | Buy Now |
|
Master Electronics | 0.50 mm Edge Rate® Rugged High-Speed Terminal Strip | 0 |
|
$3.7200 / $6.4200 | Buy Now |
DISTI #
5cd8e229cd7c1c4c38310f6d
|
Samtec | 0.50 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$3.7200 / $6.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERM5-040-04.0-S-DV-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM5-040-04.0-S-DV-TR
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.195 inch | |
Body Depth | 0.269 inch | |
Body Length | 1.055 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.2512 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
This table gives cross-reference parts and alternative options found for ERM5-040-04.0-S-DV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERM5-040-04.0-S-DV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMR119P4-26B1-M46 | Board Connector, 119 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .061-.077, Receptacle | Molex | ERM5-040-04.0-S-DV-TR vs SMR119P4-26B1-M46 |
SSR119P0-26B4-M46 | Board Connector, 119 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Receptacle | Molex | ERM5-040-04.0-S-DV-TR vs SSR119P0-26B4-M46 |
SSR119P0-26B2-M46 | Board Connector, 119 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Receptacle | Molex | ERM5-040-04.0-S-DV-TR vs SSR119P0-26B2-M46 |
SMR119P4-26B3-M46 | Board Connector, 119 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .061-.077, Receptacle | Molex | ERM5-040-04.0-S-DV-TR vs SMR119P4-26B3-M46 |
SMR119P4-26B5-M46 | Board Connector, 119 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .061-.077, Receptacle | Molex | ERM5-040-04.0-S-DV-TR vs SMR119P4-26B5-M46 |
SMR119P4-26B2-M46 | Board Connector, 119 Contact(s), 1 Row(s), Male, 0.05 inch Pitch, Crimp Terminal, Hole .061-.077, Receptacle | Molex | ERM5-040-04.0-S-DV-TR vs SMR119P4-26B2-M46 |