Part Details for ERM5-050-02.0-L-DV-P-FR by Samtec Inc
Overview of ERM5-050-02.0-L-DV-P-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM5-050-02.0-L-DV-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM5-050-02.0-L-DV
|
Avnet Americas | Connector Stacking Header 100 Position 7mm/9mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERM5-050-02.0-L-DV) RoHS: Not Compliant Min Qty: 475 Package Multiple: 475 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-ERM5050020LDVPFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal | 0 |
|
$3.1900 / $3.7400 | Order Now |
|
Onlinecomponents.com | Connector Stacking Header 100 Position 7mm/9mm Stack Height 0.5mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$3.2000 / $6.6900 | Buy Now |
DISTI #
000000000006204738
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal Min Qty: 475 | 0 |
|
$2.9400 / $3.7400 | Buy Now |
DISTI #
ERM5-050-02.0-L-DV-P-FR
|
Avnet Abacus | - Tape and Reel (Alt: ERM5-050-02.0-L-DV-P-FR) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Stacking Header 100 Position 7mm/9mm Stack Height 0.5mm Solder Straight Surface Mount T/R RoHS: Compliant | Alternative Product Available |
|
$3.2000 / $6.6900 | Buy Now |
DISTI #
5ffd142ed93ba73235d11474
|
Samtec | 0.50 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 475 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.9400 / $3.7400 | Buy Now |
Part Details for ERM5-050-02.0-L-DV-P-FR
ERM5-050-02.0-L-DV-P-FR CAD Models
ERM5-050-02.0-L-DV-P-FR Part Data Attributes
|
ERM5-050-02.0-L-DV-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM5-050-02.0-L-DV-P-FR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Body Breadth | 0.195 inch | |
Body Depth | 0.186 inch | |
Body Length | 1.253 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.197 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |