Part Details for ERM5-050-02.0-S-DV-P-TR by Samtec Inc
Overview of ERM5-050-02.0-S-DV-P-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM5-050-02.0-S-DV-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC1119
|
Newark | Connector |Samtec ERM5-050-02.0-S-DV-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1700 / $10.4200 | Buy Now |
DISTI #
ERM5-050-02.0-S-DV-P-TR-ND
|
DigiKey | CONN HDR 100POS SMD GOLD Min Qty: 475 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6765 | Buy Now |
DISTI #
ERM5-050-02.0-S-DV
|
Avnet Americas | Conn Stacking HDR 100 POS 7mm/9mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ERM5-050-02.0-S-DV) Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
$5.6800 / $7.0400 | Buy Now |
DISTI #
200-ERM5050020SDVPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 0 |
|
$5.1100 / $5.6800 | Order Now |
|
Onlinecomponents.com | 0.50 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$4.1500 / $6.3100 | Buy Now |
DISTI #
000000000005455067
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$5.1100 / $7.0400 | Buy Now |
|
Master Electronics | 0.50 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$4.1500 / $6.3100 | Buy Now |
DISTI #
5cd8e1eacd7c1c4c3830c7a8
|
Samtec | 0.50 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$4.1600 / $7.0400 | Buy Now |