-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ERM5-050-05.0-L-DV-P-TR-ND
|
DigiKey | 0.50 MM EDGE RATE RUGGED HIGH SP Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1193 | Buy Now |
DISTI #
ERM5-050-05.0-L-DV
|
Avnet Americas | Conn Stacking HDR 100 POS 10mm/12mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ERM5-050-05.0-L-DV) Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-ERM5050050LDVPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal | 0 |
|
$3.6700 / $5.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6600 / $4.8600 | Buy Now |
DISTI #
000000000005853623
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$4.5000 / $6.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6600 / $4.8600 | Buy Now |
DISTI #
5cd8e232cd7c1c4c3831190d
|
Samtec | 0.50 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$3.6700 / $6.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy