Part Details for ERM5-050-05.0-S-DV-P-FR by Samtec Inc
Overview of ERM5-050-05.0-S-DV-P-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM5-050-05.0-S-DV-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM5-050-05.0-S-DV
|
Avnet Americas | 0.50 mm Edge Rate Rugged High Speed Terminal - Tape and Reel (Alt: ERM5-050-05.0-S-DV) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$4.0000 / $6.5600 | Buy Now |
DISTI #
200-ERM5050050SDVPFR
|
Mouser Electronics | Samtec 0.50 mm Edge Rate Rugged High Speed Terminal | 0 |
|
$9.8400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0900 / $12.6900 | Buy Now |
DISTI #
000000000007197664
|
Sager | 0.50 MM EDGE RATE� RUGGED HIGH SPEED TERMINAL Min Qty: 250 | 0 |
|
$3.7000 / $6.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.0900 / $12.6900 | Buy Now |
DISTI #
64903f502be6aefe984adbc1
|
Samtec | 0.50 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 250 Lead time: 3 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$3.7000 / $6.5600 | Buy Now |