Part Details for ERM5-050-05.0-S-DV-WT-K-TR by Samtec Inc
Overview of ERM5-050-05.0-S-DV-WT-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for ERM5-050-05.0-S-DV-WT-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ERM5-050-05.0-S-DV-WT-K-TR-ND
|
DigiKey | 0.50 MM EDGE RATE RUGGED HIGH SP Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0966 | Buy Now |
DISTI #
ERM5-050-05.0-S-DV
|
Avnet Americas | Conn Stacking HDR 100 POS 10mm/12mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: ERM5-050-05.0-S-DV) Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$6.0600 / $7.4900 | Buy Now |
DISTI #
200-M5050050SDVWTKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal | 0 |
|
$4.9500 / $6.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4700 / $6.7300 | Buy Now |
DISTI #
000000000005853625
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$5.4700 / $7.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4700 / $6.7300 | Buy Now |
DISTI #
5cd8e204cd7c1c4c3830e52f
|
Samtec | 0.50 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$4.4810 / $7.4890 | Buy Now |