Part Details for ERM8-005-05.0-L-DV-L-K-FR by Samtec Inc
Overview of ERM8-005-05.0-L-DV-L-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ERM8-005-05.0-L-DV-L-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM8-005-05.0-L-DV
|
Avnet Americas | Connector Stacking Header 10 Position 10mm/12mm/14mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERM8-005-05.0-L-DV) Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$1.6700 / $2.5300 | Buy Now |
DISTI #
200-ERM800550LDVLKFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal | 0 |
|
$2.0200 / $2.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6000 / $2.5400 | Buy Now |
DISTI #
000000000006204806
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 325 | 0 |
|
$1.6100 / $3.0000 | Buy Now |
DISTI #
ERM8-005-05.0-L-DV-L-K-FR
|
Avnet Abacus | Connector Stacking Header 10 Position 10mm/12mm/14mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERM8-005-05.0-L-DV-L-K-FR) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6000 / $2.5400 | Buy Now |
DISTI #
5fd8bc1d61bb334fe96d711a
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 325 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.6700 / $2.5300 | Buy Now |