-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ERM8-005-09.0-L-DV-L-K-TR-ND
|
DigiKey | 0.80 MM EDGE RATE RUGGED HIGH SP Min Qty: 150 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9288 | Buy Now |
DISTI #
ERM8-005-09.0-L-DV
|
Avnet Americas | Connector Stacking Header 10 Position 14mm/16mm/18mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERM8-005-09.0-L-DV) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$2.5900 / $3.8400 | Buy Now |
DISTI #
200-ERM8-509LDVLKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 295 |
|
$2.4300 / $3.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7800 / $3.8400 | Buy Now | |
DISTI #
ERM8-005-09.0-L-DV
|
Avnet Americas | Connector Stacking Header 10 Position 14mm/16mm/18mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ERM8-005-09.0-L-DV) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$2.5900 / $3.8400 | Buy Now |
DISTI #
000000000006159719
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$2.4300 / $3.8400 | Buy Now |
|
Master Electronics | 0 |
|
$1.7800 / $3.8400 | Buy Now | |
DISTI #
5cd8e23dcd7c1c4c383125c7
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.7800 / $3.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERM8-005-09.0-L-DV-L-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-005-09.0-L-DV-L-K-TR
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |