-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8474
|
Newark | Erm8-010-01-S-D-Ra-K-Tr - Tape & Reel |Samtec ERM8-010-01-S-D-RA-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 199 |
|
$5.7800 / $6.2800 | Buy Now |
DISTI #
612-ERM8-010-01-S-D-RA-K-TRCT-ND
|
DigiKey | CONN HDR 20POS R/A SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
200 In Stock |
|
$5.6000 / $10.4100 | Buy Now |
DISTI #
ERM8-010-01-S-D-RA
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 20 POS 0.8mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ERM8-010-01-S-D-RA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Reel | 199 Factory Stock |
|
$5.9800 / $8.6800 | Buy Now |
DISTI #
200-ERM801001SDRAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 0 |
|
$3.7600 / $5.9800 | Order Now |
DISTI #
V36:1790_07863039
|
Arrow Electronics | Conn Micro High Speed Terminal Strip HDR 20 POS 0.8mm Solder RA SMD T/R Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks Date Code: 2227 | Americas - 600 |
|
$7.5800 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip, Right-Angle RoHS: Compliant | 0 |
|
$3.7600 / $8.6800 | Buy Now |
DISTI #
62508282
|
Verical | Conn Micro High Speed Terminal Strip HDR 20 POS 0.8mm Solder RA SMD T/R Min Qty: 200 Package Multiple: 200 Date Code: 2227 | Americas - 600 |
|
$7.5800 | Buy Now |
|
Powell Electronics | 0.80 mm Edge Rate Rugged High-Speed Term Min Qty: 1 | 131 |
|
$8.6800 / $598.0000 | Buy Now |
DISTI #
000000000003036194
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 799 |
|
$4.6500 | Buy Now |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip, Right-Angle RoHS: Compliant | 0 |
|
$3.7600 / $8.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERM8-010-01-S-D-RA-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-010-01-S-D-RA-K-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN | |
Contact Material | NOT APPLICABLE | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |