There are no models available for this part yet.
Overview of ERM8-010-05.0-L-DV-DS-L-K-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ERM8-010-05.0-L-DV-DS-L-K-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AH8479
|
Newark | Erm8-010-05.0-L-Dv-Ds-L-K-Tr - Tape & Reel |Samtec ERM8-010-05.0-L-DV-DS-L-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.8000 / $4.1900 | Buy Now | |
DISTI #
ERM8-010-05.0-L-DV-DS-L-K-TR-ND
|
DigiKey | CONN DIFF ARRAY PLG 20P SMD GOLD Min Qty: 325 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9600 | Buy Now | |
DISTI #
ERM8-010-05.0-L-DV
|
Avnet Americas | Conn Differential Pair HDR 20 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERM8-010-05.0-L-DV) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
RFQ | ||
DISTI #
200-ERM8105LDVDSLKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 0 |
|
$3.1100 / $3.9600 | Order Now | |
DISTI #
000000000003173378
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$3.1100 / $5.0000 | Buy Now | |
DISTI #
ERM8-010-05.0-L-DV-DS-L-K-TR
|
Avnet Abacus | Conn Differential Pair HDR 20 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERM8-010-05.0-L-DV-DS-L-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
5cd8e23acd7c1c4c38312239
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.5000 / $5.0000 | Buy Now |
CAD Models for ERM8-010-05.0-L-DV-DS-L-K-TR by Samtec Inc
Part Data Attributes for ERM8-010-05.0-L-DV-DS-L-K-TR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|