Part Details for ERM8-010-05.0-L-DV-EGPS-TR by Samtec Inc
Overview of ERM8-010-05.0-L-DV-EGPS-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM8-010-05.0-L-DV-EGPS-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH8485
|
Newark | Erm8-010-05.0-L-Dv-Egps-Tr - Tape & Reel |Samtec ERM8-010-05.0-L-DV-EGPS-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3400 / $3.6800 | Buy Now |
DISTI #
612-ERM8-010-05.0-L-DV-EGPS-TRCT-ND
|
DigiKey | CONN HDR 20POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
363 In Stock |
|
$3.9112 / $7.4400 | Buy Now |
DISTI #
ERM8-010-05.0-L-DV
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 20 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERM8-010-05.0-L-DV) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$3.3000 / $4.9900 | Buy Now |
DISTI #
200-8010050LDVEGPSTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal RoHS: Compliant | 0 |
|
$2.6000 / $4.9900 | Order Now |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip | 0 |
|
$2.1400 / $4.9900 | Buy Now |
DISTI #
000000000003173379
|
Sager | Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal Min Qty: 1 | 0 |
|
$3.0700 / $4.9900 | Buy Now |
DISTI #
ERM8-010-05.0-L-DV-EGPS-TR
|
Avnet Abacus | Conn Micro High Speed Terminal Strip HDR 20 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: ERM8-010-05.0-L-DV-EGPS-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip | 0 |
|
$2.1400 / $4.9900 | Buy Now |
DISTI #
5cd8e23ecd7c1c4c383126b0
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$2.1400 / $4.9900 | Buy Now |
Part Details for ERM8-010-05.0-L-DV-EGPS-TR
ERM8-010-05.0-L-DV-EGPS-TR CAD Models
ERM8-010-05.0-L-DV-EGPS-TR Part Data Attributes:
|
ERM8-010-05.0-L-DV-EGPS-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-010-05.0-L-DV-EGPS-TR
Samtec Inc
BOARD STACKING CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Manufacturer Series | ERM8 |