Part Details for ERM8-011-05.0-L-DV-K by Samtec Inc
Overview of ERM8-011-05.0-L-DV-K by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM8-011-05.0-L-DV-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERM8-011-05.0-L-DV-K-ND
|
DigiKey | CONN HDR 22POS SMD GOLD Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ERM8-011-05.0-L-DV
|
Avnet Americas | Conn Stacking HDR 22 POS 10mm/12mm/15mm Stack Height 0.8mm Solder ST SMD Tray - Bulk (Alt: ERM8-011-05.0-L-DV) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Edge Rate® Rugged High-Speed Terminal Strip RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for ERM8-011-05.0-L-DV-K
ERM8-011-05.0-L-DV-K CAD Models
ERM8-011-05.0-L-DV-K Part Data Attributes
|
ERM8-011-05.0-L-DV-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ERM8-011-05.0-L-DV-K
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |