Part Details for ERM8-011-05.0-STL-DV-FR by Samtec Inc
Overview of ERM8-011-05.0-STL-DV-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERM8-011-05.0-STL-DV-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM8067
|
Newark | Mezzanine - Arrays Pc Board Connectors Rohs Compliant: No |Samtec ERM8-011-05.0-STL-DV-FR Min Qty: 325 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1000 | Buy Now |
DISTI #
ERM8-011-05.0-STL-
|
Avnet Americas | 0.80 mm Edge Rate Rugged High Speed Terminal - Tape and Reel (Alt: ERM8-011-05.0-STL-) Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$2.4800 / $4.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1200 / $4.8600 | Buy Now |
DISTI #
000000000007197678
|
Sager | 0.80 MM EDGE RATE� RUGGED HIGH SPEED TERMINAL Min Qty: 325 | 0 |
|
$2.2900 / $4.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.1200 / $4.8600 | Buy Now |
DISTI #
64ef3746d2ade267d6363140
|
Samtec | 0.80 mm Edge Rate® Rugged High Speed Terminal RoHS: Compliant Min Qty: 325 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$2.1200 / $4.8600 | Buy Now |